AISC-1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISC-1008 Series

AISC-1008F-1R5G-T

DigiKey Part Number
535-AISC-1008F-1R5G-TTR-ND - Tape & Reel (TR)
535-AISC-1008F-1R5G-TCT-ND - Cut Tape (CT)
535-AISC-1008F-1R5G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1008F-1R5G-T
Description
FIXED IND 1.5UH 630MA 760MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 630 mA 760mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008F-1R5G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
760mOhm Max
Q @ Freq
35 @ 50MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,36,106
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹16.32800₹163.28
100₹13.41750₹1,341.75
1,000₹11.03659₹11,036.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.84472₹17,689.44
4,000₹8.34001₹33,360.04
6,000₹8.16526₹48,991.56
10,000₹7.88011₹78,801.10
Manufacturers Standard Package