22 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-1206-22NJ-T

DigiKey Part Number
535-AISC-1206-22NJ-TTR-ND - Tape & Reel (TR)
535-AISC-1206-22NJ-TCT-ND - Cut Tape (CT)
535-AISC-1206-22NJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1206-22NJ-T
Description
FIXED IND 22NH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-1206-22NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
50 @ 300MHz
Frequency - Self Resonant
2.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹23.76200₹237.62
100₹23.71580₹2,371.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹27.49779₹54,995.58
4,000₹26.27939₹1,05,117.56
6,000₹25.39396₹1,52,363.76
10,000₹25.11242₹2,51,124.20
14,000₹23.41298₹3,27,781.72
Manufacturers Standard Package