27 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-1206-27NJ-T

DigiKey Part Number
AISC-1206-27NJ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1206-27NJ-T
Description
FIXED IND 27NH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-1206-27NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Q @ Freq
50 @ 300MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
1.8GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹15.75293₹31,505.86
Manufacturers Standard Package