AISC-0402,0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISC-0402,0603

AISC-1206-56NJ-T

DigiKey Part Number
AISC-1206-56NJ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1206-56NJ-T
Description
FIXED IND 56NH 1A 140 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 1 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-1206-56NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
55 @ 300MHz
Frequency - Self Resonant
1.45GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.53770₹53,075.40
Manufacturers Standard Package