
AISC-Q0402-6N8G-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402-6N8G-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402-6N8G-TCT-ND - Cut Tape (CT) 535-AISC-Q0402-6N8G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402-6N8G-T |
Description | FIXED IND 6.8NH 680MA 83 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 680 mA 83mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 83mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 4.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹16.91700 | ₹169.17 |
| 100 | ₹13.91190 | ₹1,391.19 |
| 1,000 | ₹11.44044 | ₹11,440.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.17117 | ₹40,684.68 |
| 8,000 | ₹9.59088 | ₹76,727.04 |
| 12,000 | ₹9.26726 | ₹1,11,207.12 |
| 20,000 | ₹8.87543 | ₹1,77,508.60 |
| 28,000 | ₹8.62667 | ₹2,41,546.76 |
| 40,000 | ₹8.37075 | ₹3,34,830.00 |