


AISM-1210-1R0K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-1R0K-TTR-ND - Tape & Reel (TR) 535-AISM-1210-1R0K-TCT-ND - Cut Tape (CT) 535-AISM-1210-1R0K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-1R0K-T |
Description | FIXED IND 1UH 400MA 700 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 400 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-1R0K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹22.92400 | ₹229.24 |
| 100 | ₹18.82360 | ₹1,882.36 |
| 1,000 | ₹15.48099 | ₹15,480.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.54773 | ₹29,095.46 |
| 4,000 | ₹13.76427 | ₹55,057.08 |
| 6,000 | ₹13.29951 | ₹79,797.06 |
| 10,000 | ₹12.73704 | ₹1,27,370.40 |
| 14,000 | ₹12.37983 | ₹1,73,317.62 |
| 20,000 | ₹12.19474 | ₹2,43,894.80 |
| 50,000 | ₹11.41529 | ₹5,70,764.50 |