AISM-1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISM-1812

AISM-1812-R47M-T

DigiKey Part Number
AISM-1812-R47M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISM-1812-R47M-T
Description
FIXED IND 470NH 545MA 320MOHM SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 545 mA 320mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISM-1812-R47M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
145MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹45.36212₹22,681.06
Manufacturers Standard Package