



AIUR-10-122K | |
|---|---|
DigiKey Part Number | AIUR-10-122K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-10-122K |
Description | FIXED IND 1.2MH 180MA 3.41 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 180 mA 3.41Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-10-122K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.41Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹33.23945 | ₹39,887.34 |