


AIUR-15-471K | |
|---|---|
DigiKey Part Number | AIUR-15-471K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-15-471K |
Description | FIXED IND 470UH 1.5A 330 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 330mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-15-471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹176.86700 | ₹1,768.67 |
| 25 | ₹163.63480 | ₹4,090.87 |
| 90 | ₹146.77833 | ₹13,210.05 |
| 180 | ₹138.40194 | ₹24,912.35 |
| 270 | ₹133.72537 | ₹36,105.85 |
| 540 | ₹126.10137 | ₹68,094.74 |
| 1,080 | ₹118.92345 | ₹1,28,437.33 |
| 2,520 | ₹110.71569 | ₹2,79,003.54 |