AMDLA4020S-100MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMDLA4020S-100MT

AMDLA4020S-R47MT

DigiKey Part Number
535-AMDLA4020S-R47MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMDLA4020S-R47MT
Description
FIXED IND 470NH 10A 11.3MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 10 A 11.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMDLA4020S-R47MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
11.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.157" W (4.40mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹33.72120₹4,04,654.40