
AMELH5030S-8R2MT | |
|---|---|
DigiKey Part Number | 535-AMELH5030S-8R2MTTR-ND - Tape & Reel (TR) 535-AMELH5030S-8R2MTCT-ND - Cut Tape (CT) 535-AMELH5030S-8R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH5030S-8R2MT |
Description | FIXED IND 8.2 UH 6.5A 40.4MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 6.5 A 40.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹141.45600 | ₹1,414.56 |
| 100 | ₹116.35200 | ₹11,635.20 |
| 1,000 | ₹101.22795 | ₹1,01,227.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹90.28279 | ₹1,80,565.58 |
| 4,000 | ₹85.15523 | ₹3,40,620.92 |
| 6,000 | ₹82.70258 | ₹4,96,215.48 |