


AMPDEFH-A04T | |
|---|---|
DigiKey Part Number | 535-14612-2-ND - Tape & Reel (TR) 535-14612-1-ND - Cut Tape (CT) 535-14612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPDEFH-A04T |
Description | MEMS OSC XO 1.71V-3.63V 4VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | AMPDEFH-A04T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 74.1758MHz, 74.25MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-DFN (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹379.27000 | ₹379.27 |
| 10 | ₹329.78500 | ₹3,297.85 |
| 25 | ₹311.87480 | ₹7,796.87 |
| 50 | ₹298.97800 | ₹14,948.90 |
| 100 | ₹286.63080 | ₹28,663.08 |
| 250 | ₹276.59468 | ₹69,148.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹249.17936 | ₹2,49,179.36 |
| 2,000 | ₹238.91819 | ₹4,77,836.38 |
| 3,000 | ₹233.11876 | ₹6,99,356.28 |