



AMPMAFB-4.0000T | |
|---|---|
DigiKey Part Number | 535-14536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPMAFB-4.0000T |
Description | MEMS OSC XO 4.0000MHZ SMD |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMAFB-4.0000T Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-VFLGA (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 160µA |
Voltage - Supply 1.71V ~ 3.63V |