




ARJ11B-MESAO-A-B-ELU2 | |
|---|---|
DigiKey Part Number | ARJ11B-MESAO-A-B-ELU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11B-MESAO-A-B-ELU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11B-MESAO-A-B-ELU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹394.18000 | ₹394.18 |
| 10 | ₹335.28300 | ₹3,352.83 |
| 25 | ₹314.26040 | ₹7,856.51 |
| 60 | ₹295.39967 | ₹17,723.98 |
| 120 | ₹272.73217 | ₹32,727.86 |
| 300 | ₹262.16950 | ₹78,650.85 |
| 540 | ₹252.97411 | ₹1,36,606.02 |
| 1,020 | ₹241.87979 | ₹2,46,717.39 |
| 2,520 | ₹226.94082 | ₹5,71,890.87 |
