



ARJ11F-MASE-A-A-EL2 | |
|---|---|
DigiKey Part Number | ARJ11F-MASE-A-A-EL2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11F-MASE-A-A-EL2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11F-MASE-A-A-EL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹854.52000 | ₹854.52 |
| 10 | ₹726.10500 | ₹7,261.05 |
| 25 | ₹680.59320 | ₹17,014.83 |
| 60 | ₹639.79950 | ₹38,387.97 |
| 120 | ₹609.26558 | ₹73,111.87 |
| 300 | ₹571.14010 | ₹1,71,342.03 |
| 540 | ₹547.95783 | ₹2,95,897.23 |
| 1,020 | ₹523.94194 | ₹5,34,420.78 |