ARJM11D7-009-AB-CW2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 950
Unit Price: ₹325.12600
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 480
Unit Price: ₹325.12600
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 5,095
Unit Price: ₹407.22000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,197
Unit Price: ₹433.31000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₹307.25754
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₹303.79000
Datasheet

Parametric Equivalent


WEC
In Stock: 9,790
Unit Price: ₹465.93000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: ₹549.69266
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 255
Unit Price: ₹408.15000
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11D7-009-AB-CW2

DigiKey Part Number
ARJM11D7-009-AB-CW2-ND
Manufacturer
Manufacturer Product Number
ARJM11D7-009-AB-CW2
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.