Similar




ARJP11A-MASA-B-A-FMU2 | |
|---|---|
DigiKey Part Number | ARJP11A-MASA-B-A-FMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJP11A-MASA-B-A-FMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | ARJP11A-MASA-B-A-FMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹593.99867 | ₹35,639.92 |
| 120 | ₹565.64675 | ₹67,877.61 |
| 180 | ₹549.69383 | ₹98,944.89 |
| 300 | ₹530.24387 | ₹1,59,073.16 |
| 420 | ₹517.81464 | ₹2,17,482.15 |
| 600 | ₹504.95785 | ₹3,02,974.71 |
| 1,500 | ₹473.38239 | ₹7,10,073.58 |
