


ART915X3030YZ30-IC | |
|---|---|
DigiKey Part Number | 535-13560-ND |
Manufacturer | |
Manufacturer Product Number | ART915X3030YZ30-IC |
Description | RFID TAG R/W 902-928MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Encapsulated |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer Abracon LLC | Memory Type Read/Write |
Packaging Tray | Writable Memory 512b (User) |
Part Status Obsolete | Standards ISO 18000-6, EPC |
Style Encapsulated | Operating Temperature -30°C ~ 85°C |
Technology Passive |