20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASA-20.000MHZ-L-T

DigiKey Part Number
535-11701-2-ND - Tape & Reel (TR)
535-11701-1-ND - Cut Tape (CT)
535-11701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASA-20.000MHZ-L-T
Description
XTAL OSC XO 20.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASA-20.000MHZ-L-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
620L3I020M00000RCTS-Frequency Controls3,000110-620L3I020M00000RCT-ND₹178.92000Parametric Equivalent
In-Stock: 975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹99.15000₹991.50
25₹93.78240₹2,344.56
50₹89.90580₹4,495.29
100₹86.17840₹8,617.84
250₹81.49676₹20,374.19
500₹78.12528₹39,062.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹74.89545₹74,895.45
2,000₹71.80075₹1,43,601.50
3,000₹70.05102₹2,10,153.06
5,000₹67.90837₹3,39,541.85
7,000₹66.53387₹4,65,737.09
10,000₹65.10794₹6,51,079.40
Manufacturers Standard Package