


ASA-60.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11719-2-ND - Tape & Reel (TR) 535-11719-1-ND - Cut Tape (CT) 535-11719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-60.000MHZ-L-T |
Description | XTAL OSC XO 60.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-60.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹74.89545 | ₹74,895.45 |
| 2,000 | ₹71.80075 | ₹1,43,601.50 |
| 3,000 | ₹70.05102 | ₹2,10,153.06 |
| 5,000 | ₹67.90837 | ₹3,39,541.85 |
| 7,000 | ₹66.53387 | ₹4,65,737.09 |
| 10,000 | ₹65.10794 | ₹6,51,079.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹99.15000 | ₹991.50 |
| 25 | ₹93.78240 | ₹2,344.56 |
| 50 | ₹89.90580 | ₹4,495.29 |
| 100 | ₹86.17840 | ₹8,617.84 |
| 250 | ₹81.49676 | ₹20,374.19 |
| 500 | ₹78.12528 | ₹39,062.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹95.32900 | ₹953.29 |
| 25 | ₹90.16680 | ₹2,254.17 |
| 50 | ₹86.43940 | ₹4,321.97 |
| 100 | ₹82.86100 | ₹8,286.10 |
| 250 | ₹78.36196 | ₹19,590.49 |
| 500 | ₹75.12096 | ₹37,560.48 |