
ASDAIG5-26.000MHZ-X-K-T3 | |
|---|---|
DigiKey Part Number | 535-ASDAIG5-26.000MHZ-X-K-T3TR-ND - Tape & Reel (TR) 535-ASDAIG5-26.000MHZ-X-K-T3CT-ND - Cut Tape (CT) 535-ASDAIG5-26.000MHZ-X-K-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG5-26.000MHZ-X-K-T3 |
Description | XTAL OSC XO 26MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG5-26.000MHZ-X-K-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹128.03800 | ₹1,280.38 |
| 25 | ₹121.10440 | ₹3,027.61 |
| 50 | ₹116.07240 | ₹5,803.62 |
| 100 | ₹111.27340 | ₹11,127.34 |
| 250 | ₹105.23308 | ₹26,308.27 |
| 500 | ₹100.88130 | ₹50,440.65 |
| 1,000 | ₹96.71216 | ₹96,712.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹90.46000 | ₹2,71,380.00 |
| 6,000 | ₹86.72945 | ₹5,20,376.70 |
| 9,000 | ₹84.62065 | ₹7,61,585.85 |