


ASE2-33.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE2-33.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE2-33.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE2-33.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE2-33.000MHZ-E-T |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE2-33.000MHZ-E-T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.29000 | ₹98.29 |
| 10 | ₹85.53200 | ₹855.32 |
| 25 | ₹80.90040 | ₹2,022.51 |
| 50 | ₹77.53600 | ₹3,876.80 |
| 100 | ₹74.33210 | ₹7,433.21 |
| 250 | ₹70.29276 | ₹17,573.19 |
| 500 | ₹67.38564 | ₹33,692.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹64.59853 | ₹64,598.53 |
| 2,000 | ₹61.92815 | ₹1,23,856.30 |
| 3,000 | ₹60.41867 | ₹1,81,256.01 |
| 5,000 | ₹58.57012 | ₹2,92,850.60 |
| 7,000 | ₹57.38418 | ₹4,01,689.26 |
| 10,000 | ₹56.15368 | ₹5,61,536.80 |