

ASEAIG-32.000MHZ-C-S-T | |
---|---|
DigiKey Part Number | 535-ASEAIG-32.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASEAIG-32.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASEAIG-32.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG-32.000MHZ-C-S-T |
Description | OSC XO 32.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEAIG-32.000MHZ-C-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹157.07000 | ₹157.07 |
10 | ₹136.57100 | ₹1,365.71 |
25 | ₹129.17000 | ₹3,229.25 |
50 | ₹123.82780 | ₹6,191.39 |
100 | ₹118.69860 | ₹11,869.86 |
250 | ₹112.25256 | ₹28,063.14 |
500 | ₹107.61322 | ₹53,806.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹103.16735 | ₹1,03,167.35 |
2,000 | ₹97.85360 | ₹1,95,707.20 |
3,000 | ₹96.50061 | ₹2,89,501.83 |
5,000 | ₹93.55202 | ₹4,67,760.10 |
7,000 | ₹91.66094 | ₹6,41,626.58 |