
ASEDV-8.000MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASEDV-8.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASEDV-8.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASEDV-8.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-8.000MHZ-LC-T3 |
Description | OSC XO 8.0000 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-8.000MHZ-LC-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹133.34900 | ₹1,333.49 |
| 25 | ₹126.13640 | ₹3,153.41 |
| 50 | ₹120.89960 | ₹6,044.98 |
| 100 | ₹115.89540 | ₹11,589.54 |
| 250 | ₹109.60164 | ₹27,400.41 |
| 500 | ₹105.07094 | ₹52,535.47 |
| 1,000 | ₹100.73034 | ₹1,00,730.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹94.21943 | ₹2,82,658.29 |
| 6,000 | ₹90.33420 | ₹5,42,005.20 |
| 9,000 | ₹88.13770 | ₹7,93,239.30 |
