



ASEMB-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11758-2-ND - Tape & Reel (TR) 535-11758-1-ND - Cut Tape (CT) 535-11758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-50.000MHZ-LC-T |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-50.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.44000 | ₹267.44 |
| 10 | ₹232.77900 | ₹2,327.79 |
| 25 | ₹220.10520 | ₹5,502.63 |
| 50 | ₹211.01040 | ₹10,550.52 |
| 100 | ₹202.27890 | ₹20,227.89 |
| 250 | ₹191.30340 | ₹47,825.85 |
| 500 | ₹183.40124 | ₹91,700.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹175.83173 | ₹1,75,831.73 |
| 2,000 | ₹168.58140 | ₹3,37,162.80 |
| 3,000 | ₹164.48323 | ₹4,93,449.69 |
| 5,000 | ₹159.46529 | ₹7,97,326.45 |









