ASEMPLV-125.000MHZ-L-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹431.45000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹248.49445
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹252.23121
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹1,503.09000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹1,081.89000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹498.73334
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹382.94134
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹1,081.89000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹550.48325
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹423.44837
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 317
Unit Price: ₹550.73000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEMPLV-125.000MHZ-L-T

DigiKey Part Number
535-ASEMPLV-125.000MHZ-L-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASEMPLV-125.000MHZ-L-T
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹258.29295₹2,58,292.95
Manufacturers Standard Package