


ASFL1-24.576MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9261-2-ND - Tape & Reel (TR) 535-9261-1-ND - Cut Tape (CT) 535-9261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-24.576MHZ-EK-T |
Description | XTAL OSC XO 24.5760MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-24.576MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.03000 | ₹100.03 |
| 10 | ₹87.19200 | ₹871.92 |
| 25 | ₹82.46520 | ₹2,061.63 |
| 50 | ₹79.06600 | ₹3,953.30 |
| 100 | ₹75.79080 | ₹7,579.08 |
| 250 | ₹71.67640 | ₹17,919.10 |
| 500 | ₹68.71100 | ₹34,355.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹65.86950 | ₹65,869.50 |
| 2,000 | ₹63.14796 | ₹1,26,295.92 |
| 3,000 | ₹61.60933 | ₹1,84,827.99 |
| 5,000 | ₹59.72444 | ₹2,98,622.20 |
| 7,000 | ₹58.51551 | ₹4,09,608.57 |
| 10,000 | ₹57.78338 | ₹5,77,833.80 |