

ASFLMB-12.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-11763-2-ND - Tape & Reel (TR) 535-11763-1-ND - Cut Tape (CT) 535-11763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-12.000MHZ-LC-T |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-12.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹248.47000 | ₹248.47 |
10 | ₹215.72700 | ₹2,157.27 |
25 | ₹203.96000 | ₹5,099.00 |
50 | ₹195.52980 | ₹9,776.49 |
100 | ₹187.45440 | ₹18,745.44 |
250 | ₹177.27768 | ₹44,319.42 |
500 | ₹172.56736 | ₹86,283.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹161.81916 | ₹1,61,819.16 |
2,000 | ₹156.22322 | ₹3,12,446.44 |
3,000 | ₹152.42456 | ₹4,57,273.68 |
5,000 | ₹147.77553 | ₹7,38,877.65 |