


ASFLMB-125.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-10983-2-ND - Tape & Reel (TR) 535-10983-1-ND - Cut Tape (CT) 535-10983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-125.000MHZ-LR-T |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-125.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹282.35000 | ₹282.35 |
| 10 | ₹245.45200 | ₹2,454.52 |
| 25 | ₹232.07040 | ₹5,801.76 |
| 50 | ₹222.47220 | ₹11,123.61 |
| 100 | ₹213.28410 | ₹21,328.41 |
| 250 | ₹201.70668 | ₹50,426.67 |
| 500 | ₹193.37586 | ₹96,687.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹185.39634 | ₹1,85,396.34 |
| 2,000 | ₹177.75323 | ₹3,55,506.46 |
| 3,000 | ₹173.43312 | ₹5,20,299.36 |
| 5,000 | ₹168.14333 | ₹8,40,716.65 |
