


ASFLMB-27.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11771-2-ND - Tape & Reel (TR) 535-11771-1-ND - Cut Tape (CT) 535-11771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-27.000MHZ-LC-T |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-27.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 10 | ₹212.93000 | ₹2,129.30 |
| 25 | ₹206.87280 | ₹5,171.82 |
| 50 | ₹204.45000 | ₹10,222.50 |
| 100 | ₹196.84610 | ₹19,684.61 |
| 250 | ₹186.15952 | ₹46,539.88 |
| 500 | ₹181.21322 | ₹90,606.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹176.66202 | ₹1,76,662.02 |
| 2,000 | ₹160.33863 | ₹3,20,677.26 |
| 3,000 | ₹158.90418 | ₹4,76,712.54 |
| 5,000 | ₹157.40718 | ₹7,87,035.90 |