


ASFLMB-40.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-40.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASFLMB-40.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASFLMB-40.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-40.000MHZ-LC-T |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-40.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹235.57400 | ₹2,355.74 |
| 25 | ₹222.75200 | ₹5,568.80 |
| 50 | ₹213.54500 | ₹10,677.25 |
| 100 | ₹204.72030 | ₹20,472.03 |
| 250 | ₹193.60696 | ₹48,401.74 |
| 500 | ₹185.60788 | ₹92,803.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹177.94892 | ₹1,77,948.92 |
| 2,000 | ₹170.61192 | ₹3,41,223.84 |
| 3,000 | ₹166.46436 | ₹4,99,393.08 |
| 5,000 | ₹161.38678 | ₹8,06,933.90 |