


ASFLMB-40.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-40.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASFLMB-40.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASFLMB-40.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-40.000MHZ-XY-T |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-40.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹412.81000 | ₹412.81 |
| 10 | ₹358.67300 | ₹3,586.73 |
| 25 | ₹339.15960 | ₹8,478.99 |
| 50 | ₹325.14460 | ₹16,257.23 |
| 100 | ₹311.70720 | ₹31,170.72 |
| 250 | ₹294.80324 | ₹73,700.81 |
| 500 | ₹282.64060 | ₹1,41,320.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹270.98862 | ₹2,70,988.62 |
| 2,000 | ₹259.82959 | ₹5,19,659.18 |
| 3,000 | ₹253.52432 | ₹7,60,572.96 |