8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASFLMB-8.000MHZ-LY-T

DigiKey Part Number
535-ASFLMB-8.000MHZ-LY-TTR-ND - Tape & Reel (TR)
535-ASFLMB-8.000MHZ-LY-TCT-ND - Cut Tape (CT)
535-ASFLMB-8.000MHZ-LY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-8.000MHZ-LY-T
Description
MEMS OSC XO 8.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-8.000MHZ-LY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹410.95000₹410.95
10₹357.08900₹3,570.89
25₹337.70600₹8,442.65
50₹323.72820₹16,186.41
100₹310.34670₹31,034.67
250₹293.51728₹73,379.32
500₹281.40682₹1,40,703.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹269.80795₹2,69,807.95
2,000₹258.69785₹5,17,395.70
3,000₹252.41758₹7,57,252.74
Manufacturers Standard Package