

ASFLMB-80.000MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-10979-2-ND - Tape & Reel (TR) 535-10979-1-ND - Cut Tape (CT) 535-10979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-80.000MHZ-LR-T |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-80.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹330.11000 | ₹330.11 |
10 | ₹286.54100 | ₹2,865.41 |
25 | ₹271.01200 | ₹6,775.30 |
50 | ₹259.79520 | ₹12,989.76 |
100 | ₹249.05770 | ₹24,905.77 |
250 | ₹237.60312 | ₹59,400.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹216.51495 | ₹2,16,514.95 |
2,000 | ₹207.59658 | ₹4,15,193.16 |
3,000 | ₹202.55437 | ₹6,07,663.11 |