ASHEK5-32.768KHZ-LT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1,65,508
Unit Price: ₹205.01000
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) CMOS Oscillator 1.5V Enable/Disable 4-SMD, No Lead
ASHEK SERIES
Abracon: Who We Are Today

ASHEK5-32.768KHZ-LT

DigiKey Part Number
535-10312-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASHEK5-32.768KHZ-LT
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASHEK5-32.768KHZ-LT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.5V
Frequency Stability
-140ppm, +10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.5µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes