

ASMCI-0603-4R7M-T | |
---|---|
DigiKey Part Number | 535-12252-2-ND - Tape & Reel (TR) 535-12252-1-ND - Cut Tape (CT) 535-12252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMCI-0603-4R7M-T |
Description | FIXED IND 4.7UH 100MA 600MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 100 mA 600mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMCI-0603-4R7M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹11.89100 | ₹118.91 |
100 | ₹9.78800 | ₹978.80 |
1,000 | ₹8.04517 | ₹8,045.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.78728 | ₹27,149.12 |
8,000 | ₹6.36144 | ₹50,891.52 |
12,000 | ₹6.33374 | ₹76,004.88 |
20,000 | ₹6.24069 | ₹1,24,813.80 |
28,000 | ₹6.06563 | ₹1,69,837.64 |
40,000 | ₹5.88555 | ₹2,35,422.00 |
1,00,000 | ₹5.84459 | ₹5,84,459.00 |