


ASMPH-0805-1R5M-T | |
|---|---|
DigiKey Part Number | 535-12271-2-ND - Tape & Reel (TR) 535-12271-1-ND - Cut Tape (CT) 535-12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0805-1R5M-T |
Description | FIXED IND 1.5UH 1.1A 160 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.1 A 160mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0805-1R5M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.61200 | ₹176.12 |
| 100 | ₹14.46250 | ₹1,446.25 |
| 1,000 | ₹11.89426 | ₹11,894.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.83505 | ₹32,505.15 |
| 6,000 | ₹10.21691 | ₹61,301.46 |
| 9,000 | ₹9.87202 | ₹88,848.18 |
| 15,000 | ₹9.45440 | ₹1,41,816.00 |
| 21,000 | ₹9.18929 | ₹1,92,975.09 |
| 30,000 | ₹8.91656 | ₹2,67,496.80 |