

ASMPH-1008-1R5M-T | |
---|---|
DigiKey Part Number | 535-12283-2-ND - Tape & Reel (TR) 535-12283-1-ND - Cut Tape (CT) 535-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-1008-1R5M-T |
Description | FIXED IND 1.5UH 1.5A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.5 A 70mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-1008-1R5M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹17.12700 | ₹171.27 |
100 | ₹13.32870 | ₹1,332.87 |
1,000 | ₹11.58856 | ₹11,588.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹10.55710 | ₹31,671.30 |
6,000 | ₹9.95471 | ₹59,728.26 |
9,000 | ₹9.21299 | ₹82,916.91 |
15,000 | ₹9.16773 | ₹1,37,515.95 |
21,000 | ₹8.95365 | ₹1,88,026.65 |
30,000 | ₹8.68794 | ₹2,60,638.20 |
75,000 | ₹8.51385 | ₹6,38,538.75 |