

ASPI-0630HI-6R8M-T15 | |
---|---|
DigiKey Part Number | 535-13040-2-ND - Tape & Reel (TR) 535-13040-1-ND - Cut Tape (CT) 535-13040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630HI-6R8M-T15 |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630HI-6R8M-T15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.02000 | ₹55.02 |
10 | ₹45.16900 | ₹451.69 |
100 | ₹37.11990 | ₹3,711.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹28.58966 | ₹42,884.49 |
3,000 | ₹27.59282 | ₹82,778.46 |
4,500 | ₹26.70344 | ₹1,20,165.48 |
7,500 | ₹25.74158 | ₹1,93,061.85 |
10,500 | ₹25.02079 | ₹2,62,718.30 |
15,000 | ₹24.40350 | ₹3,66,052.50 |