680 nH Shielded Molded Inductor 16 A 6.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Molded Inductor 16 A 6.5mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0630LR-R68M-T15

DigiKey Part Number
535-ASPI-0630LR-R68M-T15TR-ND - Tape & Reel (TR)
535-ASPI-0630LR-R68M-T15CT-ND - Cut Tape (CT)
535-ASPI-0630LR-R68M-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0630LR-R68M-T15
Description
FIXED IND 680NH 16A 6.5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 16 A 6.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0630LR-R68M-T15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
6.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹54.70000₹547.00
100₹44.99020₹4,499.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹35.56289₹53,344.34
3,000₹33.71376₹1,01,141.28
4,500₹32.57762₹1,46,599.29
7,500₹31.91670₹2,39,375.25
10,500₹30.05248₹3,15,551.04
Manufacturers Standard Package