68 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 130mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-1306T-680M-T

DigiKey Part Number
535-ASPI-1306T-680M-TTR-ND - Tape & Reel (TR)
535-ASPI-1306T-680M-TCT-ND - Cut Tape (CT)
535-ASPI-1306T-680M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-1306T-680M-T
Description
FIXED IND 68UH 2.3A 130 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1306T-680M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹151.85590₹75,927.95
1,000₹143.21384₹1,43,213.84
1,500₹138.39612₹2,07,594.18
2,500₹135.11970₹3,37,799.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹257.19000₹257.19
10₹167.26900₹1,672.69
100₹158.67710₹15,867.71
Digi-Reel®
QuantityUnit PriceExt Price
1₹257.19000₹257.19
10₹167.26900₹1,672.69
100₹165.38650₹16,538.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.