



ASPI-2512-2R2M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-2512-2R2M-T2TR-ND - Tape & Reel (TR) 535-ASPI-2512-2R2M-T2CT-ND - Cut Tape (CT) 535-ASPI-2512-2R2M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2512-2R2M-T2 |
Description | FIXED IND 2.2UH 1.3A 129 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 129mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2512-2R2M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 129mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹54.70000 | ₹547.00 |
| 100 | ₹45.00880 | ₹4,500.88 |
| 1,000 | ₹37.02093 | ₹37,020.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.90981 | ₹69,819.62 |