



ASPI-3012S-3R9N-T | |
|---|---|
DigiKey Part Number | ASPI-3012S-3R9N-TTR-ND - Tape & Reel (TR) ASPI-3012S-3R9N-TCT-ND - Cut Tape (CT) ASPI-3012S-3R9N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-3012S-3R9N-T |
Description | FIXED IND 3.9UH 1.24A 145 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 1.24 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-3012S-3R9N-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹22.92400 | ₹229.24 |
| 100 | ₹22.16890 | ₹2,216.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.26319 | ₹50,526.38 |
| 4,000 | ₹24.88556 | ₹99,542.24 |
| 6,000 | ₹24.79027 | ₹1,48,741.62 |
| 10,000 | ₹23.77613 | ₹2,37,761.30 |
| 14,000 | ₹23.11073 | ₹3,23,550.22 |
| 20,000 | ₹22.97100 | ₹4,59,420.00 |