



ASPI-4030S-1R0N-T | |
|---|---|
DigiKey Part Number | 535-13676-2-ND - Tape & Reel (TR) 535-13676-1-ND - Cut Tape (CT) 535-13676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-1R0N-T |
Description | FIXED IND 1UH 4.15A 14 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.15 A 14mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-1R0N-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹24.13500 | ₹241.35 |
| 100 | ₹19.85790 | ₹1,985.79 |
| 1,000 | ₹16.33178 | ₹16,331.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.01495 | ₹32,029.90 |
| 4,000 | ₹15.10126 | ₹60,405.04 |
| 6,000 | ₹14.59169 | ₹87,550.14 |
| 10,000 | ₹13.97455 | ₹1,39,745.50 |
| 14,000 | ₹13.87313 | ₹1,94,223.82 |