Similar



ASPI-5619-470 (4K/REEL) | |
|---|---|
DigiKey Part Number | 535-14454-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-5619-470 (4K/REEL) |
Description | FIXED IND 47UH 650MA 703 MOHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 650 mA 703mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 703mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.220" W (5.60mm x 5.60mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
