

ASPI-7318-R33M-T | |
---|---|
DigiKey Part Number | 535-ASPI-7318-R33M-TTR-ND - Tape & Reel (TR) 535-ASPI-7318-R33M-TCT-ND - Cut Tape (CT) 535-ASPI-7318-R33M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-R33M-T |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-R33M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹59.46000 | ₹59.46 |
10 | ₹49.07300 | ₹490.73 |
100 | ₹40.31460 | ₹4,031.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹33.15681 | ₹33,156.81 |
2,000 | ₹31.26577 | ₹62,531.54 |
3,000 | ₹30.21094 | ₹90,632.82 |
5,000 | ₹28.93403 | ₹1,44,670.15 |
7,000 | ₹28.12323 | ₹1,96,862.61 |
10,000 | ₹27.87563 | ₹2,78,756.30 |
25,000 | ₹26.74957 | ₹6,68,739.25 |