22 µH Shielded Molded Inductor 3.6 A 132mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 3.6 A 132mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

ASPI-8030LR-220M-T

DigiKey Part Number
535-ASPI-8030LR-220M-TTR-ND - Tape & Reel (TR)
535-ASPI-8030LR-220M-TCT-ND - Cut Tape (CT)
535-ASPI-8030LR-220M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8030LR-220M-T
Description
FIXED IND 22UH 3.6A 132 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3.6 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8030LR-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.339" L x 0.323" W (8.60mm x 8.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,944
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.94000₹82.94
10₹68.30500₹683.05
100₹56.14460₹5,614.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹46.17739₹46,177.39
2,000₹43.54582₹87,091.64
3,000₹42.07814₹1,26,234.42
5,000₹40.30089₹2,01,504.45
7,000₹39.17260₹2,74,208.20
10,000₹38.87040₹3,88,704.00
Manufacturers Standard Package