



ASPI-8040S-150M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040S-150M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040S-150M-TCT-ND - Cut Tape (CT) 535-ASPI-8040S-150M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-150M-T |
Description | FIXED IND 15UH 2.6A 47 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.6 A 47mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-150M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹36.99500 | ₹369.95 |
| 100 | ₹30.41590 | ₹3,041.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.01299 | ₹25,012.99 |
| 2,000 | ₹23.58538 | ₹47,170.76 |
| 3,000 | ₹22.78926 | ₹68,367.78 |
| 5,000 | ₹21.82509 | ₹1,09,125.45 |
| 7,000 | ₹21.21299 | ₹1,48,490.93 |
| 10,000 | ₹20.95679 | ₹2,09,567.90 |