



ASPIAIG-F6050-1R0M-T | |
|---|---|
DigiKey Part Number | ASPIAIG-F6050-1R0M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6050-1R0M-T |
Description | FIXED IND 1UH 20A 4.52 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 20 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F6050-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6050 | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹68.40551 | ₹54,724.41 |