Similar
Similar




ASPIAIG-H6530-1R0M-T | |
|---|---|
DigiKey Part Number | 535-13635-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-H6530-1R0M-T |
Description | FIXED IND 1UH 13.45A 8.7 MOHM |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 13.45 A 8.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-H6530-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |

